Solid Tantalum Capacitor, 150µF capacitance, 16V voltage rating, and 10% tolerance. Features 0.15 Ohm ESR, 8% dissipation factor, and 24µA leakage current. Operates from -55°C to 125°C with a ripple current of 1.049A. Packaged in a 7343-43 (2917) SMD case with inward leads, measuring 7.3 x 4.3 x 4.3mm. Supplied on tape and reel.
Kemet T494X157K016AH technical specifications.
| Capacitance | 150uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 150mR |
| Height | 4.3mm |
| Leakage Current | 24uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 20 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 1.049A |
| RoHS Compliant | No |
| Series | T494 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 16V |
| Width | 4.3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kemet T494X157K016AH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.