Solid Tantalum Capacitor, 150µF capacitance, 20V DC rated voltage, and 10% tolerance. Features a 7343-43 (2917) SMD case with dimensions of 7.3mm (L) x 4.3mm (W) x 4.3mm (H). Offers a low ESR of 0.3 Ohms and a maximum operating temperature of 125°C. Designed for surface mounting with inward leads, this RoHS compliant component is supplied on tape and reel.
Kemet T494X157K020AT technical specifications.
| Capacitance | 150uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 300mR |
| Features | General Purpose |
| Height | 4.3mm |
| Lead Free | Lead Free |
| Leakage Current | 30uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 20 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 0.3R |
| Ripple Current | 742mA |
| RoHS Compliant | Yes |
| Series | T494 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T494X157K020AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.