
Solid Tantalum Capacitor, 22µF capacitance, 35V DC rated voltage, and 10% tolerance. Features a 7343-43 metric case code (2917 imperial), measuring 7.3mm L x 4.3mm W x 4.3mm H. Offers 300mΩ ESR, 7.7µA leakage current, and 742mA ripple current. Operates from -55°C to 125°C, with a dissipation factor of 6%. Packaged in tape and reel for surface mount applications.
Kemet T494X226K035AS technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 300mR |
| Features | General Purpose |
| Height | 4.3mm |
| Lead Free | Contains Lead |
| Leakage Current | 7.7uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 742mA |
| RoHS Compliant | No |
| Series | T494 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 4.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T494X226K035AS to view detailed technical specifications.
No datasheet is available for this part.