Surface mount tantalum capacitor, 22µF capacitance, 50V DC rated voltage, with ±10% tolerance. Features a 2917 (7343 metric) case code, 500mΩ ESR, and 574mA ripple current. Operates from -55°C to +125°C, with a leakage current of 11µA. This general-purpose component is RoHS compliant and halogen-free.
Kemet T494X226K050AT technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 500mR |
| Features | General Purpose |
| Height | 4.3mm |
| Leakage Current | 11uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 574mA |
| RoHS Compliant | Yes |
| Series | T494 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T494X226K050AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.