Kemet T494X227M010AS technical specifications.
| Capacitance | 220uF |
| Dielectric | Tantalum |
| Height | 4mm |
| Leakage Current | 22uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Polarity | Polar |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T494X227M010AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.