Solid Tantalum Capacitor, 220µF capacitance, 10V DC rated voltage, 20% tolerance. Features 150mΩ ESR, 8% dissipation factor, and 22µA leakage current. Surface mount component with 7.3mm length, 4.3mm width, and 4.3mm height in a 7343 metric case code. Rated for 1.049A ripple current and operates from -55°C to 125°C. Packaged in tape and reel.
Kemet T494X227M010AT technical specifications.
| Capacitance | 220uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 150mR |
| Features | General Purpose |
| Height | 4.3mm |
| Leakage Current | 22uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 1.049A |
| RoHS Compliant | Yes |
| Series | T494 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T494X227M010AT to view detailed technical specifications.
No datasheet is available for this part.