Solid Tantalum Capacitor, 330µF capacitance, 10V voltage rating, and 10% tolerance. Features 100mΩ ESR, 1.285A ripple current, and 33µA leakage current. Operating temperature range from -55°C to 125°C. Surface mountable with a 7343 metric case size (2917 imperial), measuring 7.3mm x 4.3mm x 4.3mm. Packaged in tape and reel.
Kemet T494X337K010AH technical specifications.
| Capacitance | 330uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 100mR |
| Features | General Purpose |
| Height | 4.3mm |
| Height - Seated (Max) | 0.169inch |
| Leakage Current | 33uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 1.285A |
| RoHS Compliant | No |
| Series | T494 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| Width | 0.169inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kemet T494X337K010AH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.