Solid Tantalum Capacitor, 47µF capacitance, 25V DC voltage rating, 10% tolerance. Features 300mΩ ESR, 6% dissipation factor, and 11.8µA leakage current. Operates from -55°C to 125°C, with a ripple current of 742mA. Packaged in a 7343-43 (2917) SMD case, measuring 7.3mm x 4.3mm x 4mm, supplied on tape and reel.
Kemet T494X476K025AT technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 300mR |
| Height | 4mm |
| Leakage Current | 11.8uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 742mA |
| RoHS Compliant | Yes |
| Series | T494 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 0.023634oz |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T494X476K025AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.