Solid tantalum capacitor, 47µF capacitance, 35V DC rated voltage, with 20% tolerance. Features a 7343 metric case size (2917 imperial), measuring 7.3mm length, 4.3mm width, and 4mm height, with a 4.3mm depth. Offers 500mΩ ESR, 8% dissipation factor, and 16.5µA leakage current. Rated for operation from -55°C to 125°C, with a ripple current of 574mA. Packaged in tape and reel for SMD/SMT termination.
Kemet T494X476M035AT technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 500mR |
| Height | 4mm |
| Leakage Current | 16.5uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 574mA |
| RoHS Compliant | Yes |
| Series | T494 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Weight | 0.023634oz |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T494X476M035AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.