Solid Tantalum Capacitor, 470µF capacitance, 4V DC rated voltage, and 10% tolerance. Features a 7343-43 (2917) SMD case with dimensions of 7.3mm (L) x 4.3mm (W) x 4.3mm (H). Offers 150mΩ ESR, 8% dissipation factor, and 18.8µA leakage current. Operates from -55°C to 125°C with a ripple current rating of 1.049A. Packaged in Tape and Reel.
Kemet T494X477K004AT technical specifications.
| Capacitance | 470uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 150mR |
| Height | 4.3mm |
| Leakage Current | 18.8uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 20 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 1.049A |
| RoHS Compliant | Yes |
| Series | T494 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T494X477K004AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.