Solid Tantalum Capacitor, 470µF capacitance, 6.3V DC rated voltage, and 10% tolerance. Features a 7.3mm x 4.3mm x 4.3mm SMD/SMT package with 100mΩ ESR and 1.285A ripple current. Operates from -55°C to 125°C, with a leakage current of 29.6µA. Supplied in Tape and Reel packaging.
Kemet T494X477K006AS technical specifications.
| Capacitance | 470uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 100mR |
| Features | General Purpose |
| Height | 4.3mm |
| Lead Free | Contains Lead |
| Leakage Current | 29.6uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 1.285A |
| RoHS Compliant | No |
| Series | T494 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 4.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T494X477K006AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.