Solid Tantalum Capacitor, 6.8µF capacitance, 50V DC rated voltage, and 20% tolerance. Features 500mΩ ESR, 6% dissipation factor, and 3.4µA leakage current. Operating temperature range from -55°C to 125°C. Housed in a 7343 metric / 2917 imperial SMD case with dimensions of 7.3mm (L) x 4.3mm (W) x 4mm (H). Delivered on tape and reel.
Kemet T494X685M050AT technical specifications.
| Capacitance | 6.8uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 500mR |
| Height | 4mm |
| Leakage Current | 3.4uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 574mA |
| RoHS Compliant | Yes |
| Series | T494 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.023634oz |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T494X685M050AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.