Kemet T495A105K035AT technical specifications.
| Mounting | Surface Mount |
| Size (mm) | 3.2 X 1.6 X 1.6 |
| Capacitance | 1uF |
| Voltage | 35VDC |
| Tolerance | 10% |
| Cage Code | 31433 |
| EU RoHS | Yes |
| HTS Code | 8532210050 |
| Schedule B | 8532210050 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T495A105K035AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.