The T495A335M016AGE3K0 is a solid tantalum capacitor with a capacitance of 3.3uF and a voltage rating of 16VDC. It has a tolerance of 20% and an equivalent series resistance (ESR) of 3. The capacitor exhibits a low leakage current of 0.5 and operates within a temperature range of -55°C to 125°C. It is constructed with a flat design and features an inward L termination style, suitable for surface mount applications in the 3216-18 package.
Kemet T495A335M016AGE3K0 technical specifications.
| Capacitance | 3.3uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| ESR | 3Ohm |
| Leakage Current | 0.5uA |
| Case Code | A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3216-18 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T495A335M016AGE3K0 to view detailed technical specifications.
No datasheet is available for this part.