Solid tantalum capacitor, 0.47µF capacitance, 35V DC rated voltage, 10% tolerance. Features 4Ω ESR, 4% dissipation factor, and a maximum operating temperature of 125°C. Surface mountable in a 3216 metric (1206 imperial) case with dimensions of 3.2mm x 1.6mm x 1.6mm. Packaged on tape and reel for automated assembly.
Kemet T495A474K035ZTE4K0 technical specifications.
| Capacitance | 470nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 4R |
| Features | General Purpose |
| Height | 1.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Resistance | 4R |
| RoHS Compliant | Yes |
| Series | T495 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T495A474K035ZTE4K0 to view detailed technical specifications.
No datasheet is available for this part.