Solid tantalum capacitor with 4.7µF capacitance and 16V voltage rating. Features 10% tolerance, 2 Ohm ESR, and a maximum operating temperature of 125°C. This SMD component is housed in a 3.2 x 1.6 x 1.6mm (3216 metric) case, offering general-purpose functionality. Packaged in tape and reel for automated assembly.
Kemet T495A475K016ATE2K0 technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2R |
| Features | General Purpose |
| Height | 1.8mm |
| Leakage Current | 800nA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 194mA |
| RoHS Compliant | Yes |
| Series | T495 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 16V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T495A475K016ATE2K0 to view detailed technical specifications.
No datasheet is available for this part.