Polarized tantalum capacitor, 10µF capacitance, 10V DC rated voltage, and 10% tolerance. Features a 1411 (3528 metric) surface mount case code with a 2.8mm depth, 3.5mm length, and 2.8mm width. Offers a maximum operating temperature of 125°C and a minimum of -55°C, with a low ESR of 750mΩ. This general-purpose component is RoHS compliant and supplied on tape and reel.
Kemet T495B106K010ATE750 technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 750mR |
| Failure Rate | 0.001% |
| Features | General Purpose |
| Height | 2.8mm |
| Height - Seated (Max) | 0.083inch |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | T495 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Weight | 0.002293oz |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T495B106K010ATE750 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.