
Polarized tantalum capacitor, 10µF capacitance, 16V DC rated voltage, with ±10% tolerance. Features a 1411 (3528 metric) surface mount case code, 800mΩ ESR, and 6% dissipation factor. Operates from -55°C to 125°C, constructed with a flat profile, and packaged on tape and reel. RoHS compliant.
Kemet T495B106K016ATE800 technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 800mR |
| Features | General Purpose |
| Height | 2.8mm |
| Height - Seated (Max) | 0.083inch |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | T495 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Weight | 0.002293oz |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet T495B106K016ATE800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.