
Solid Tantalum Capacitor, 10µF capacitance, 10V DC rated voltage, and 20% tolerance. Features a 750mΩ ESR, 6% dissipation factor, and operates from -55°C to 125°C. This SMD/SMT component is housed in a 3528 metric case (1411 imperial), measuring 3.5mm x 2.8mm x 2.8mm. Packaged in tape and reel, it is RoHS compliant and designed for general-purpose applications.
Kemet T495B106M010ATE750 technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 750mR |
| Features | General Purpose |
| Height | 2.8mm |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | T495 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Weight | 0.002293oz |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T495B106M010ATE750 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
