Surface mount tantalum capacitor, 100µF capacitance, 6.3V DC rated voltage, with a ±20% tolerance. Features a 1411 (3528 metric) case code, 700mΩ ESR, and a maximum operating temperature of 125°C. This general-purpose component is polarized, constructed with solid tantalum, and supplied on tape and reel. It is RoHS compliant and lead-free.
Kemet T495B107M006ATE700 technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 700mR |
| Features | General Purpose |
| Height | 2.8mm |
| Height - Seated (Max) | 0.083inch |
| Lead Free | Lead Free |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 0.7R |
| RoHS Compliant | Yes |
| Series | T495 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Weight | 0.002293oz |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet T495B107M006ATE700 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.