Surface mount tantalum capacitor, 22µF capacitance, 16V DC rated voltage, with ±10% tolerance. Features a 1411 (3528 metric) case code, 600mΩ ESR, and operates from -55°C to 125°C. This general-purpose component is RoHS compliant and supplied on tape and reel.
Kemet T495B226K016ATE600 technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Construction | Flat |
| Depth | 2.8mm |
| ESR (Equivalent Series Resistance) | 600mR |
| Features | General Purpose |
| Height | 2.8mm |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.6R |
| RoHS Compliant | Yes |
| Series | T495 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Weight | 0.002293oz |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T495B226K016ATE600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.