
Solid Tantalum Capacitor, 68µF capacitance, 10V DC rated voltage, and 20% tolerance. Features a 3528 metric case size (1411 imperial), 900mΩ ESR, and 10% dissipation factor. Operates from -55°C to 125°C with SMD/SMT termination. Packaged on tape and reel.
Kemet T495B686M010ATE900 technical specifications.
| Capacitance | 68uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Construction | Flat |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 900mR |
| Height | 2.8mm |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | T495 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Weight | 0.002293oz |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T495B686M010ATE900 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
