
Polarized tantalum capacitor, 10µF capacitance, 20V DC rated voltage, with a ±10% tolerance. Features a 475mΩ ESR and 6% dissipation factor, suitable for general-purpose applications. Surface mountable in a 2312 (6032 metric) case code, operating from -55°C to +125°C. Includes 2µA leakage current and 433mA ripple current capability.
Kemet T495C106K020ATE475 technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Construction | Flat |
| Depth | 3.2mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 475mR |
| Features | General Purpose |
| Height | 2.8mm |
| Height - Seated (Max) | 0.11inch |
| Lead Free | Lead Free |
| Leakage Current | 2uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 0.475R |
| Ripple Current | 433mA |
| RoHS Compliant | Yes |
| Series | T495 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet T495C106K020ATE475 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
