Solid Tantalum Capacitor, 10µF capacitance, 25V DC rated voltage, and 10% tolerance. Features a 6032 metric case size (2312 imperial), 6mm length, 3.2mm width, and 3.2mm height with inward radial leads for surface mounting. Offers a low 450mΩ ESR and operates across a wide temperature range of -55°C to 125°C. Packaged in tape and reel for automated assembly.
Kemet T495C106K025ZTE450 technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Construction | Flat |
| Depth | 3.2mm |
| ESR (Equivalent Series Resistance) | 450mR |
| Features | General Purpose |
| Height | 3.2mm |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.45R |
| RoHS Compliant | Yes |
| Series | T495 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 0.005291oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T495C106K025ZTE450 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.