
Solid tantalum capacitor with 10µF capacitance and 25V DC rating. Features a 20% tolerance, 450mΩ ESR, and operates from -55°C to 125°C. Surface mountable in a 6032 metric case code (6mm x 3.2mm x 3.2mm) with inward L terminations. Packaged on tape and reel for automated assembly.
Kemet T495C106M025ATE450 technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 2412 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 450mR |
| Features | General Purpose |
| Height | 3.2mm |
| Height - Seated (Max) | 0.11inch |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | T495 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 0.005291oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T495C106M025ATE450 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
