
100µF, 6.3V polarized tantalum capacitor for general purpose applications. Features 10% capacitance tolerance, 150mΩ ESR, and 6.3µA leakage current. Surface mountable in a 2312 (6032) case code with a molded construction. Operating temperature range from -55°C to 125°C, with a ripple current rating of 342mA. Packaged in tape and reel.
Kemet T495C107K006ATE150 technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 150mR |
| Features | General Purpose |
| Height | 2.8mm |
| Leakage Current | 6.3uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 342mA |
| RoHS Compliant | Yes |
| Series | T495 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| Voltage Rating (AC) | 6V |
| DC Rated Voltage | 6V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T495C107K006ATE150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
