
Surface mount tantalum capacitor, 100µF capacitance, 10V DC rated voltage, and 10% tolerance. Features a 250mΩ ESR and 8% dissipation factor, operating from -55°C to 125°C. Molded construction with a 6032 metric case code (2413 imperial), measuring 6mm in length, 3.2mm in depth, and 2.5mm in height. RoHS compliant and supplied on tape and reel.
Kemet T495C107K010ATE250 technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 2413 |
| Case Code (Metric) | 6032 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 3.2mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 250mR |
| Features | General Purpose |
| Height | 2.5mm |
| Height - Seated (Max) | 0.11inch |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | T495 |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet T495C107K010ATE250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
