Polarized tantalum capacitor with 100µF capacitance and 10% tolerance, rated for 16V DC. Features a 2312 (6032) molded case with surface mount termination, offering a low ESR of 200mΩ. Operating temperature range spans -55°C to 125°C, with a compact 6mm x 3.2mm x 3.2mm footprint. Packaged on tape and reel for automated assembly.
Kemet T495C107K016ZTE200 technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 3.2mm |
| ESR (Equivalent Series Resistance) | 200mR |
| Features | General Purpose |
| Height | 3.2mm |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Resistance | 0.2R |
| RoHS Compliant | Yes |
| Series | T495 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Weight | 0.005291oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T495C107K016ZTE200 to view detailed technical specifications.
No datasheet is available for this part.
