The T495C107M006AS tantalum capacitor from Kemet features a capacitance of 100uF and a DC rated voltage of 6.3V. It operates within a temperature range of -55 to 125C and has a polarized design. The capacitor measures 3.2mm in width, 6mm in length, and 2.5mm in height. It is available in a 2-pin package type.
Kemet T495C107M006AS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.2 |
| Length | 6 |
| Polarity | POLARIZED |
| Manufacturer Series | T495 |
| Capacitance | 100 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 6.3 |
| Series | T495(OLD) |
| Height | 2.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet T495C107M006AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.