Solid Tantalum Capacitor, 15µF capacitance, 16V DC rated voltage, 10% tolerance. Features 400mΩ ESR, operating temperature range of -55°C to 125°C. Surface mountable with dimensions of 6mm (length) x 3.2mm (width) x 3.2mm (height), packaged in Tape and Reel. RoHS compliant for general purpose applications.
Kemet T495C156K016ZTE400 technical specifications.
| Capacitance | 15uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Construction | Flat |
| Depth | 3.2mm |
| ESR (Equivalent Series Resistance) | 400mR |
| Features | General Purpose |
| Height | 3.2mm |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.4R |
| RoHS Compliant | Yes |
| Series | T495 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Weight | 0.005291oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T495C156K016ZTE400 to view detailed technical specifications.
No datasheet is available for this part.