Solid Tantalum Capacitor, 150µF capacitance, 6.3V DC rated voltage, and 20% tolerance. Features 200mΩ ESR, 8% dissipation factor, and 9µA leakage current. Operates from -55°C to 125°C with a ripple current of 297mA. Packaged in a 6032 metric case code (6mm x 3.2mm x 2.8mm) for SMD/SMT termination, supplied on tape and reel.
Kemet T495C157M006ATE200 technical specifications.
| Capacitance | 150uF |
| Case Code (Imperial) | 2412 |
| Case Code (Metric) | 6032 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 3.2mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 200mR |
| Height | 2.8mm |
| Leakage Current | 9uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 297mA |
| RoHS Compliant | Yes |
| Series | T495 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T495C157M006ATE200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.