Solid Tantalum Capacitor, 22µF capacitance, 25V DC rated voltage, 10% tolerance. Features 300mΩ ESR, 125°C maximum operating temperature, and surface mount termination. Constructed with a flat profile, measuring 6mm in length, 3.2mm in width, and 3.2mm in height. Packaged in T/R for automated assembly.
Kemet T495C226K025ATE300 technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 2412 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Construction | Flat |
| Depth | 3.2mm |
| ESR (Equivalent Series Resistance) | 300mR |
| Failure Rate | 0.001% |
| Features | General Purpose |
| Height | 3.2mm |
| Height - Seated (Max) | 0.11inch |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | T495 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 0.005291oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T495C226K025ATE300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.