Surface mount tantalum capacitor, 3.3µF capacitance, 35V DC rated voltage, and 10% tolerance. Features a 2312 imperial case code (6032 metric) with a 2413 package. Offers a low ESR of 550mΩ and operates across a wide temperature range from -55°C to 125°C. This general-purpose component is supplied on tape and reel.
Kemet T495C335K035ATE550 technical specifications.
| Capacitance | 3.3uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | 2413 |
| Construction | Flat |
| Depth | 3.2mm |
| ESR (Equivalent Series Resistance) | 550mR |
| Features | General Purpose |
| Height | 3.2mm |
| Height - Seated (Max) | 0.11inch |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | T495 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Weight | 0.005291oz |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet T495C335K035ATE550 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.