Solid Tantalum Capacitor, 330µF capacitance, 6.3V DC rated voltage, and 10% tolerance. Features a 6032 metric case size (6mm x 3.2mm x 3.2mm) with SMD/SMT termination. Offers a low ESR of 200mΩ and a maximum operating temperature of 125°C. Packaged in tape and reel for automated assembly.
Kemet T495C337K006ZTE200 technical specifications.
| Capacitance | 330uF |
| Case Code (Imperial) | 2412 |
| Case Code (Metric) | 6032 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 18% |
| ESR (Equivalent Series Resistance) | 200mR |
| Height | 3.2mm |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | T495 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Weight | 0.005291oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T495C337K006ZTE200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.