
Solid Tantalum Capacitor, 4.7µF capacitance, 25V DC rated voltage, and 10% tolerance. Features a 6032 metric case size (6mm x 3.2mm x 3.2mm) with SMD/SMT termination. Offers 575mΩ ESR and a maximum operating temperature of 125°C. Packaged in tape and reel, this general-purpose component is RoHS compliant.
Kemet T495C475K025ATE575 technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 2412 |
| Case Code (Metric) | 6032 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 3.2mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 575mR |
| Features | General Purpose |
| Height | 3.2mm |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | T495 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 0.005291oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T495C475K025ATE575 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
