Solid Tantalum Capacitor, 4.7µF capacitance, 35V voltage rating, and 10% tolerance. Features a 6032 metric case code (2412 imperial) with a 6mm length, 3.2mm width, and 2.8mm height. Offers 450mΩ ESR, 1.6µA leakage current, and 494mA ripple current. Operates from -55°C to 125°C, with a 6% dissipation factor. Packaged in tape and reel for surface mount applications.
Kemet T495C475K035ATE450 technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 2412 |
| Case Code (Metric) | 6032 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 450mR |
| Features | General Purpose |
| Height | 2.8mm |
| Height - Seated (Max) | 0.11inch |
| Leakage Current | 1.6uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 494mA |
| RoHS Compliant | Yes |
| Series | T495 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 35V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T495C475K035ATE450 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.