The T495C475M035ASE6007777 is a 4.7uF tantalum capacitor with a maximum voltage rating of 35VDC and a tolerance of 20%. It features a low ESR of 0.6 and a leakage current of 1.7. The capacitor is constructed with a flat construction and has an inward L termination style. It is rated for operation between -55°C and 125°C and is available in a 6032-28 surface mount package.
Kemet T495C475M035ASE6007777 technical specifications.
| Capacitance | 4.7uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| ESR | 0.6Ohm |
| Leakage Current | 1.7uA |
| Case Code | C |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 6032-28 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T495C475M035ASE6007777 to view detailed technical specifications.
No datasheet is available for this part.