
General purpose, polarized tantalum capacitor with 47µF capacitance and 16V DC rated voltage. Features 10% tolerance, 300mΩ ESR, and a 2312 (6032 metric) surface mount case code. Operates across a -55°C to 125°C temperature range. Packaged on tape and reel, this RoHS compliant component is suitable for surface mount applications.
Kemet T495C476K016ATE300 technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| ESR (Equivalent Series Resistance) | 300mR |
| Features | General Purpose |
| Height | 3.2mm |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | T495 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Weight | 0.005291oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T495C476K016ATE300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
