Solid tantalum capacitor, 6.8µF capacitance, 16V DC rated voltage, 10% tolerance. Features 750mΩ ESR, 6% dissipation factor, and 1.1µA leakage current. Surface mountable in a 6032 metric case (6mm x 3.2mm x 2.8mm), operating from -55°C to 125°C. Packaged on tape and reel for automated assembly.
Kemet T495C685K016ATE750 technical specifications.
| Capacitance | 6.8uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Construction | Flat |
| Depth | 3.2mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 750mR |
| Features | General Purpose |
| Height | 2.8mm |
| Height - Seated (Max) | 0.11inch |
| Lead Free | Lead Free |
| Leakage Current | 1.1uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.75R |
| Ripple Current | 345mA |
| RoHS Compliant | Yes |
| Series | T495 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet T495C685K016ATE750 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.