Surface mount tantalum capacitor featuring 6.8µF capacitance and 25V DC rated voltage. This general-purpose component offers a 10% tolerance and a low ESR of 400mΩ. Constructed with a solid tantalum dielectric, it operates across a wide temperature range of -55°C to +125°C. The capacitor is housed in a 2312 package with dimensions of 6mm length, 3.2mm width, and 2.5mm height, and is supplied on tape and reel.
Kemet T495C685K025ATE400 technical specifications.
| Capacitance | 6.8uF |
| Case Code (Imperial) | 2412 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 400mR |
| Features | General Purpose |
| Height | 2.5mm |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | T495 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 0.005291oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T495C685K025ATE400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.