Solid Tantalum Capacitor, 6.8µF capacitance, 25V DC voltage rating, and 20% tolerance. Features a 500mΩ ESR, 6% dissipation factor, and 1.7µA leakage current. Operating temperature range from -55°C to 125°C. Surface mountable with dimensions of 6mm (L) x 3.2mm (W) x 2.8mm (H). Packaged in tape and reel.
Kemet T495C685M025ATE500 technical specifications.
| Capacitance | 6.8uF |
| Case Code (Imperial) | 2412 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Construction | Flat |
| Depth | 3.2mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 500mR |
| Features | General Purpose |
| Height | 2.8mm |
| Height - Seated (Max) | 0.11inch |
| Leakage Current | 1.7uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 469mA |
| RoHS Compliant | Yes |
| Series | T495 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T495C685M025ATE500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.