
Solid tantalum capacitor, 68µF capacitance, 6.3V DC voltage rating, 10% tolerance. Features 400mΩ ESR and a -55°C to 125°C operating temperature range. Surface mountable with a 6032 metric case code (6mm x 3.2mm x 2.5mm dimensions). Packaged in tape and reel.
Kemet T495C686K006ZTE400 technical specifications.
| Capacitance | 68uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 3.2mm |
| ESR (Equivalent Series Resistance) | 400mR |
| Features | General Purpose |
| Height | 3.2mm |
| Height - Seated (Max) | 0.11inch |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Resistance | 0.4R |
| RoHS Compliant | Yes |
| Series | T495 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Weight | 0.005291oz |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet T495C686K006ZTE400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
