Solid tantalum capacitor, 68µF capacitance, 10V DC rated voltage, 20% tolerance. Features 250mΩ ESR, operating temperature range of -55°C to 125°C. Surface mount device with a 6mm x 3.2mm x 2.5mm case size. Packaged in tape and reel for automated assembly. RoHS compliant.
Kemet T495C686M010ATE250 technical specifications.
| Capacitance | 68uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | 2413 |
| Construction | Flat |
| Depth | 3.2mm |
| ESR (Equivalent Series Resistance) | 250mR |
| Features | General Purpose |
| Height | 3.2mm |
| Height - Seated (Max) | 0.11inch |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | T495 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Weight | 0.005291oz |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet T495C686M010ATE250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.