
Polarized tantalum capacitor, 68µF capacitance, 16V DC rated voltage, and 20% tolerance. Features a 250mΩ ESR and operates within a -55°C to +125°C temperature range. Surface mountable in a 2312 (6032 metric) case code, this general-purpose component is RoHS compliant and supplied on tape and reel.
Kemet T495C686M016ATE250 technical specifications.
| Capacitance | 68uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Construction | Flat |
| Depth | 3.2mm |
| ESR (Equivalent Series Resistance) | 250mR |
| Features | General Purpose |
| Height | 2.5mm |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | T495 |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Kemet T495C686M016ATE250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
