
Solid Tantalum Capacitor, 10µF capacitance, 35V DC voltage rating, 20% tolerance. Features 300mΩ ESR, 6% dissipation factor, and a maximum operating temperature of 125°C. Surface mount component with a 7343 metric case code (2917 imperial), measuring 7.3mm x 4.3mm x 4.3mm. Polarized construction with inward leads, supplied in tape and reel packaging.
Kemet T495D106M035ATE300 technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 300mR |
| Failure Rate | 0.001% |
| Features | General Purpose |
| Height | 4.3mm |
| Height - Seated (Max) | 0.122inch |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | T495 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Weight | 0.023634oz |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet T495D106M035ATE300 to view detailed technical specifications.
No datasheet is available for this part.