Solid Tantalum Capacitor, 100µF capacitance, 6.3V DC rated voltage, 10% tolerance. Features 50mΩ ESR, 6% dissipation factor, and 6.3µA leakage current. Operating temperature range from -55°C to 125°C, with a ripple current rating of 1.732A. Packaged in a 7343-31 (2917) SMD case with inward leads, supplied on tape and reel.
Kemet T495D107K006ATE050 technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 50mR |
| Height | 3.1mm |
| Leakage Current | 6.3uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.732A |
| RoHS Compliant | Yes |
| Series | T495 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T495D107K006ATE050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
