Surface mount tantalum capacitor, 100µF capacitance, 6.3V DC rated voltage, with ±10% tolerance. Features 130mΩ ESR and operates across a -55°C to +125°C temperature range. Packaged in a 2917 (7343 metric) case code, this general-purpose component is supplied on tape and reel and is RoHS compliant.
Kemet T495D107K006ATE130 technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| ESR (Equivalent Series Resistance) | 130mR |
| Features | General Purpose |
| Height | 4.3mm |
| Height - Seated (Max) | 0.122inch |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | T495 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Weight | 0.023634oz |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet T495D107K006ATE130 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.