Solid tantalum capacitor with 100µF capacitance and 10V DC rating. Features 150mΩ ESR, 10% tolerance, and a 7343-31 (2917) SMD case measuring 7.3 x 4.3 x 2.8mm. Operates from -55°C to 125°C with a maximum dissipation factor of 8%. Packaged in tape and reel for automated assembly. RoHS compliant.
Kemet T495D107K010ATE150 technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 150mR |
| Height | 4.3mm |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | T495 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Weight | 0.023634oz |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T495D107K010ATE150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.