100µF polarized tantalum capacitor for general-purpose applications. Features a 16V DC rated voltage, 10% tolerance, and 150mΩ ESR. Surface mountable in a 2917 (7343 metric) case code, with dimensions of 7.3mm length, 4.3mm width, and 4.3mm height. Operates across a temperature range of -55°C to 125°C and is RoHS compliant.
Kemet T495D107K016ATE150 technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| ESR (Equivalent Series Resistance) | 150mR |
| Features | General Purpose |
| Height | 4.3mm |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | T495 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Weight | 0.023634oz |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T495D107K016ATE150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.