
Solid Tantalum Capacitor, 100µF capacitance, 10V voltage rating, and 20% tolerance. Features 100mΩ ESR, 8% dissipation factor, and 10µA leakage current. Operates from -55°C to 125°C with a ripple current of 1.22A. Packaged in a 7343-31 metric case code (2917 imperial) for surface mount applications.
Kemet T495D107M010AHE100 technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 100mR |
| Failure Rate | 0.001% |
| Features | General Purpose |
| Height | 3.1mm |
| Height - Seated (Max) | 0.122inch |
| Leakage Current | 10uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 1.22A |
| RoHS Compliant | No |
| Series | T495 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| Width | 0.169inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kemet T495D107M010AHE100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
